LM20125MHE/NOPB

Texas Instruments
926-LM20125MHE/NOPB
LM20125MHE/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.95-5.5V 5A Curre n t Mode Synchronous A 926-LM20125MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹355.95 ₹355.95
₹274.88 ₹2,748.80
₹268.36 ₹6,709.00
₹242.27 ₹24,227.00
Full Reel (Order in multiples of 250)
₹229.22 ₹57,305.00
₹215.25 ₹1,07,625.00
₹206.86 ₹2,06,860.00
₹203.13 ₹5,07,825.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹327.06
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
5 A
1 Output
2.95 V
5.5 V
500 kHz
- 40 C
+ 125 C
LM20125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM20125EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.