LM20133EVAL

926-LM20133EVAL
LM20133EVAL

Mfr.:

Description:
Power Management IC Development Tools 3A, PowerWise Synchronous Buck Regulator

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.95 V to 5.5 V
800 mV to 1.2 V
LM20133
LM20133
Brand: Texas Instruments
Description/Function: 3 A, PowerWise Synchronous Buck Regulator with Input Synchronization
Dimensions: 1.3 in x 1.1 in
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowerWise
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.