LM20134MH/NOPB

Texas Instruments
926-LM20134MH/NOPB
LM20134MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4A pwrWise Sync Buck Reg A 926-LM20134MH A 926-LM20134MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,194

Stock:
6,194 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹384.83 ₹384.83
₹291.65 ₹2,916.50
₹244.13 ₹6,103.25
₹232.95 ₹21,431.40
₹228.29 ₹63,008.04
₹224.56 ₹1,23,957.12
₹214.31 ₹2,16,881.72
₹209.66 ₹5,40,084.16
₹208.72 ₹10,56,123.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹384.83
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹327.06
Min:
1

Similar Product

Texas Instruments LM20134MHE/NOPB
Texas Instruments
Switching Voltage Regulators 2.95-5.5V 4A Curre n t Mode Synchronous A 926-LM20134MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
4 A
1 Output
2.95 V
5.5 V
410 kHz
- 40 C
+ 125 C
LM20134
Tube
Brand: Texas Instruments
Development Kit: LM20134EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %
Operating Supply Current: 3.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Voltage Converter
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.