LM20BIM7

Texas Instruments
926-LM20BIM7
LM20BIM7

Mfr.:

Description:
Board Mount Temperature Sensors 2.4V SC70 micro SMD Temp Sensor A 926-LM A 926-LM20BIM7/NOPB

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,436

Stock:
15,436 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹254.38 ₹254.38
₹214.31 ₹1,071.55
₹198.47 ₹1,984.70
₹167.72 ₹8,386.00
₹155.61 ₹15,561.00
₹131.38 ₹65,690.00
Full Reel (Order in multiples of 1000)
₹124.86 ₹1,24,860.00
₹118.34 ₹2,36,680.00
₹114.61 ₹5,73,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: N
Analog
+/- 4 C
- 55 C
+ 130 C
SC70-5
2.4 V
5.5 V
Remote
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: - 11.77 mV / C
Operating Supply Current: 7 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM20
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.