LM224KN

Texas Instruments
595-LM224KN
LM224KN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quadruple with 2kV E SD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹48.92 ₹489.20
₹43.89 ₹1,097.25
₹38.39 ₹3,839.00
₹35.78 ₹8,945.00
₹34.20 ₹17,100.00
₹32.80 ₹32,800.00
₹31.49 ₹78,725.00
₹30.75 ₹1,53,750.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
5 mV
150 nA
32 V, +/- 16 V
3 V, +/- 1.5 V
1.4 mA
20 mA
80 dB
PDIP-14
SMD/SMT
- 25 C
+ 85 C
LM224K
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.