LM22676MRE-ADJ/NOPB

Texas Instruments
926-M22676MREADJNOPB
LM22676MRE-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-LM22676MRAD A 926-LM22676MRADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,768

Stock:
1,768 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹551.63 ₹551.63
₹421.17 ₹4,211.70
₹388.56 ₹9,714.00
₹352.22 ₹35,222.00
Full Reel (Order in multiples of 250)
₹334.52 ₹83,630.00
₹322.40 ₹1,61,200.00
₹314.95 ₹3,14,950.00
₹311.22 ₹7,78,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹548.83
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹456.58
Min:
1

Similar Product

Texas Instruments LM22676MR-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 3A STEP-DOWN VLTG RE G A 926-M22676MREAD A 926-M22676MREADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
Adjustable
3 A
1 Output
4.5 V
42 V
3.4 mA
500 kHz
- 40 C
+ 125 C
LM22676
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM22670EVAL
Input Voltage: 4.5 V to 42 V
Load Regulation: 90 %
Moisture Sensitive: Yes
Operating Supply Current: 3.4 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.