LM248N

Texas Instruments
595-LM248N
LM248N

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,795

Stock:
1,795 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹35.41 ₹354.10
₹31.59 ₹789.75
₹27.49 ₹2,749.00
₹25.53 ₹6,382.50
₹24.32 ₹12,160.00
₹23.39 ₹23,390.00
₹22.18 ₹55,450.00
₹20.41 ₹1,02,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
500 mV/us
6 mV
200 nA
36 V
8 V
2.4 mA
25 mA
90 dB
60 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 25 C
+ 85 C
LM248
Tube
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 4 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.