LM25007SDX/NOPB

Texas Instruments
926-LM25007SDX/NOPB
LM25007SDX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 9-42V Wide Vin 0.5A Constant On-Time N A A 926-LM25007SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
₹116.48 ₹5,24,160.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹292.59
Min:
1

Similar Product

Texas Instruments LM25007SD/NOPB
Texas Instruments
Switching Voltage Regulators 42V 0.5A SD Switchin g Reg A 926-LM25007 A 926-LM25007SDX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-EP-8
Buck
2.5 V
500 mA
1 Output
9 V
42 V
800 kHz
- 40 C
+ 125 C
LM25007
Reel
Brand: Texas Instruments
Development Kit: LM25007EVAL
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.