LM25056APSQE/NOPB

Texas Instruments
595-LM25056APSQENOPB
LM25056APSQE/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers System Pwr Msmnt IC w/ PMBus A 595-LM250 A 595-LM25056APSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹439.81 ₹1,09,952.50
₹428.63 ₹4,28,630.00
₹417.45 ₹10,43,625.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹521.81
Min:
1

Similar Product

Texas Instruments LM25056APSQ/NOPB
Texas Instruments
Hot Swap Voltage Controllers System Pwr Msmnt IC w/ PMBus A 595-LM250 A 595-LM25056APSQENOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Power Distribution
50 mA
17 V
3 V
1 Channel
1.7 mA
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input / Supply Voltage - Max: 17 V
Input / Supply Voltage - Min: 3 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM25056A
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 51.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.