LM25069PMM-1/NOPB

Texas Instruments
926-LM25069PMM1NOPB
LM25069PMM-1/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Positive Low VTG Pwr Limit HotSwap Cntlr A 926-LM25069PMME1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,078

Stock:
1,078 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹327.99 ₹327.99
₹247.95 ₹2,479.50
₹227.94 ₹5,698.50
₹205.32 ₹20,532.00
₹194.88 ₹48,720.00
₹187.92 ₹93,960.00
Full Reel (Order in multiples of 1000)
₹161.82 ₹1,61,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
17 V
3 V
1 Channel
1.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM25069MM-2EVAL/NOPB
Operating Supply Voltage: 17 V
Product Type: Hot Swap Voltage Controllers
Series: LM25069
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Positive Low Voltage
Unit Weight: 30.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.