LM25069PMME-2/NOPB

Texas Instruments
926-LM25069PMME2NOPB
LM25069PMME-2/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers Positive Lo Vtg pwr Hot Swap Cntlr A 926 A 926-LM25069PMM2NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹361.54 ₹361.54
₹273.02 ₹2,730.20
₹250.65 ₹6,266.25
₹226.43 ₹22,643.00
Full Reel (Order in multiples of 250)
₹214.31 ₹53,577.50
₹203.13 ₹1,01,565.00
₹197.54 ₹1,97,540.00
₹194.75 ₹4,86,875.00
₹193.81 ₹9,69,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹361.54
Min:
1

Similar Product

Texas Instruments LM25069PMM-2/NOPB
Texas Instruments
Hot Swap Voltage Controllers Positive Lo Vtg pwr Hot Swap Cntlr A 926 A 926-LM25069PMME2NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Programmable
17 V
3 V
1 Channel
1.6 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM25069MM-2EVAL/NOPB
Product Type: Hot Swap Voltage Controllers
Series: LM25069
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 30.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.