LM25085MMX/NOPB

Texas Instruments
926-LM25085MMX/NOPB
LM25085MMX/NOPB

Mfr.:

Description:
Switching Controllers 4.5-42V Wide Vin Co nstant On-Time Non-S A 926-LM25085MME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,087

Stock:
2,087 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹191.36 ₹191.36
₹141.05 ₹1,410.50
₹128.47 ₹3,211.75
₹114.10 ₹11,410.00
₹107.81 ₹26,952.50
₹103.32 ₹51,660.00
₹100.62 ₹1,00,620.00
Full Reel (Order in multiples of 3500)
₹97.03 ₹3,39,605.00
₹94.33 ₹6,60,310.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹222.80
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹222.80
Min:
1

Similar Product

Texas Instruments LM25085MME/NOPB
Texas Instruments
Switching Controllers 42V Constant PFET Bu ck Switch Cntlr A 9 A 926-LM25085MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25085MYEVAL/NOPB
Operating Supply Current: 1.25 mA
Product Type: Switching Controllers
Series: LM25085
Factory Pack Quantity: 3500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99