LM25085SDE/NOPB

Texas Instruments
926-LM25085SDE/NOPB
LM25085SDE/NOPB

Mfr.:

Description:
Switching Controllers 42V Constant On-Time PFET Switching Cntl A 926-LM25085SD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹222.70 ₹222.70
₹164.93 ₹1,649.30
₹150.02 ₹3,750.50
₹134.18 ₹13,418.00
Full Reel (Order in multiples of 250)
₹123.00 ₹30,750.00
₹122.07 ₹61,035.00
₹120.20 ₹1,20,200.00
₹118.34 ₹2,95,850.00
₹116.48 ₹5,82,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
1 MHz
100 %
1.25 V to 42 V
1.75 A
- 40 C
+ 125 C
SMD/SMT
LLP-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Constant on-time PFET buck switching controller
Development Kit: LM25085MYEVAL/NOPB
Isolation: Non-Isolated
Operating Supply Current: 1.25 mA
Operating Supply Voltage: 4.5 V to 42 V
Output Type: Adjustable
Product: PFET Buck Switching Controllers
Product Type: Switching Controllers
Series: LM25085
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 21.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.