LM25088MH-1/NOPB

Texas Instruments
926-LM25088MH-1/NOPB
LM25088MH-1/NOPB

Mfr.:

Description:
Switching Controllers Wide Input Range Non -Sync Buck Cntlr A A 926-LM25088MHX1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹371.79 ₹371.79
₹287.93 ₹2,879.30
₹253.45 ₹6,336.25
₹242.27 ₹22,288.84
₹237.61 ₹65,580.36
₹227.36 ₹1,25,502.72
₹218.04 ₹2,20,656.48
₹213.38 ₹5,49,666.88

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹339.18
Min:
1

Similar Product

Texas Instruments LM25088MHX-1/NOPB
Texas Instruments
Switching Controllers 4.5-42V Wide Vin Cu rrent Mode Non-Synch A 926-LM25088MH-1/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
50 %
1.205 V to 40 V
10 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 3.2 mA
Product Type: Switching Controllers
Series: LM25088
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.