LM25117PSQE/NOPB

Texas Instruments
926-LM25117PSQE/NOPB
LM25117PSQE/NOPB

Mfr.:

Description:
Switching Controllers Wide Inp Range Sync Buck Controller A 92 A 926-LM25117PSQ/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹518.08 ₹518.08
₹395.08 ₹3,950.80
₹364.33 ₹9,108.25
₹329.86 ₹32,986.00
Full Reel (Order in multiples of 250)
₹313.08 ₹78,270.00
₹302.84 ₹1,51,420.00
₹297.24 ₹2,97,240.00
₹294.45 ₹7,36,125.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹518.08
Min:
1

Similar Product

Texas Instruments LM25117PSQ/NOPB
Texas Instruments
Switching Controllers Wide Input Range Syn c Buck Cntrlr A 926 A 926-LM25117PSQE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 750 kHz
50 %
800 mV to 41 V
20 A
- 40 C
+ 125 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM25117EVAL/NOPB
Operating Supply Current: 4.8 mA
Product Type: Switching Controllers
Series: LM25117
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

LM25117 Synchronous Buck Controllers

Texas Instruments LM25117 Synchronous Buck Controllers are intended for step-down regulator applications from a high voltage or widely varying input supply. The control method is based upon current mode control utilizing an emulated current ramp. TI LM25117 Synchronous Buck Controllers drive external high-side and low-side NMOS power switches with adaptive dead-time control. A user-selectable diode emulation mode enables discontinuous mode operation for improved efficiency at light load conditions. Efficiency is further improved by a high voltage bias regulator that allows external bias supply. LM25117 provides a unique analog telemetry feature that offers average output current information. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limit, and adjustable line undervoltage lockout.