LM25118MHX/NOPB

Texas Instruments
926-LM25118MHX/NOPB
LM25118MHX/NOPB

Mfr.:

Description:
Switching Controllers Wide Vltg Range Buck Boost Cntrlr A 926- A 926-LM25118MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹512.49 ₹512.49
₹390.42 ₹3,904.20
₹360.61 ₹9,015.25
₹327.06 ₹32,706.00
₹312.15 ₹78,037.50
₹306.56 ₹1,53,280.00
₹302.84 ₹3,02,840.00
Full Reel (Order in multiples of 2500)
₹288.86 ₹7,22,150.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹601.94
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹601.94
Min:
1

Similar Product

Texas Instruments LM25118MHE/NOPB
Texas Instruments
Switching Controllers Wide Vltg Range Buck Boost Cntrlr A 926- A 926-LM25118MH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
500 kHz
80 %
1.23 V to 38 V
3.5 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 4.5 mA
Product Type: Switching Controllers
Series: LM25118
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 71.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.