LM2512ASM/NOPB

Texas Instruments
926-LM2512ASM/NOPB
LM2512ASM/NOPB

Mfr.:

Description:
Serializers & Deserializers - Serdes MPL-1 24Bit RGB Disp lay IF Serializr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹360.61 ₹3,60,610.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
468 Mb/s
LVCMOS
MPL (Mobile Pixel Link)
28 Input
3 Output
3 V
1.6 V
- 30 C
+ 85 C
SMD/SMT
NFBGA-49
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Operating Supply Voltage: 1.6 V to 3 V
Product Type: Serializers & Deserializers - Serdes
Series: LM2512A
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.