LM25141QRGETQ1

Texas Instruments
595-LM25141QRGETQ1
LM25141QRGETQ1

Mfr.:

Description:
Switching Controllers 2.2MHz Low Iq Sync B uck Controller A 59 A 595-LM25141QRGERQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,036

Stock:
3,036 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹677.42 ₹677.42
₹522.74 ₹5,227.40
₹483.60 ₹12,090.00
₹441.67 ₹44,167.00
Full Reel (Order in multiples of 250)
₹403.47 ₹1,00,867.50
₹390.42 ₹1,95,210.00
₹379.24 ₹3,79,240.00
₹375.52 ₹9,38,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹402.54
Min:
1

Similar Product

Texas Instruments LM25141QRGERQ1
Texas Instruments
Switching Controllers Automotive 2.2-MHz l ow-IQ synchronous b A 595-LM25141QRGETQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
2.2 MHz
99 %
1.5 V to 15 V
20 A
- 40 C
+ 150 C
SMD/SMT
VQFN-24
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: LM25141
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 40.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM25141/LM25141-Q1 Synchronous Buck Controllers

Texas Instruments LM25141/LM25141-Q1 Synchronous Buck Controllers are intended for high voltage wide VIN step-down converter applications. The control method is peak current mode control. Current mode control provides inherent line feed-forward, cycle-by-cycle current limiting, and ease of loop compensation. The LM25141 features slew rate control to simplify compliance with CISPR and Automotive EMI requirements.