LM25145RGYR

Texas Instruments
595-LM25145RGYR
LM25145RGYR

Mfr.:

Description:
Switching Controllers 6V to 42V Synchronou s Buck DC-DC Contro A 595-LM25145RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,723

Stock:
7,723 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹223.63 ₹223.63
₹179.84 ₹1,798.40
₹164.00 ₹4,100.00
₹147.22 ₹14,722.00
₹138.84 ₹34,710.00
₹134.18 ₹67,090.00
₹129.52 ₹1,29,520.00
Full Reel (Order in multiples of 3000)
₹127.66 ₹3,82,980.00
₹124.86 ₹7,49,160.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹283.27
Min:
1

Similar Product

Texas Instruments LM25145RGYT
Texas Instruments
Switching Controllers 6V to 42V Synchronou s Buck DC-DC Contro A 595-LM25145RGYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
100 kHz to 1 MHz
99 %
800 mV to 40 V
30 A
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous buck DC-DC controller
Development Kit: LM5145EVM-HD-20A
Fall Time: 4 ns
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Operating Supply Voltage: 6 V to 42 V
Output Type: Open Drain
Product: DC-DC Controllers
Product Type: Switching Controllers
Rise Time: 7 ns
Series: LM25145
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 85.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM25145 Synchronous Buck DC-DC Controller

Texas Instruments LM25145 Synchronous Buck DC-DC Controller is designed to regulate from a high input voltage source or from an input rail subject to high voltage transients. This feature minimizes the need for external surge suppression components. A high-side switch minimum on-time of 40ns facilitates large step-down ratios, enabling the direct step-down conversion from a 24V nominal input to low-voltage rails for reduced system complexity and solution cost. The LM25145 continues to operate during input voltage dips as low as 6V, at nearly 100% duty cycle if needed. This option makes the device well suited for high-performance industrial control, robotic, datacom, and RF power amplifier applications.