LM251772EVM-PD

Texas Instruments
595-LM251772EVM-PD
LM251772EVM-PD

Mfr.:

Description:
Power Management IC Development Tools LM251772 evaluation module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,661.52 ₹16,661.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Switching Controller
9 V to 36 V
5 V to 28 V
LM251772
Brand: Texas Instruments
For Use With: Controller
Interface Type: I2C
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM251772 Evaluation Module

Texas Instruments LM251772 Evaluation Module demonstrates a flexible high-power buck-boost design using the LM251772 four-switch buck-boost controller. This module features a 9V to 36V input voltage range, a 5V to 48V output voltage range, 5A load current, and 320kHz switching frequency. The LM251772 evaluation module operates at >95% ultra-high peak power conversion efficiency. This evaluation module provides cable drop compensation, operation mode (PSM or FPWM), bias supply, and external clock synchronization. The LM251772 evaluation module is ideal for docking stations, PC monitors, desktop PC, wireless charging, DC/DC modules, and industrial/rugged PC.