LM2574M-ADJ

926-LM2574M-ADJ
LM2574M-ADJ

Mfr.:

Description:
Switching Voltage Regulators 8V to 40V, 500mA SIMPLE SWITCHER buck converter with 4 external components 14-SOIC -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,982

Stock:
2,982 Can Dispatch Immediately
Quantities greater than 2982 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹396.95 ₹396.95
₹299.11 ₹2,991.10
₹273.95 ₹13,697.50
₹246.93 ₹24,693.00
₹234.81 ₹58,702.50
₹232.95 ₹1,16,475.00
₹218.97 ₹2,18,970.00
₹213.38 ₹6,40,140.00

Similar Product

Texas Instruments LM2574M-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 0.5A SD Vtg Reg A 92 6-LM2574MX-ADJNOPB A 926-LM2574MX-ADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS: N
SMD/SMT
SOIC-Wide-14
Buck
1.23 V to 37 V
500 mA
1 Output
4 V
40 V
58 kHz
- 40 C
+ 125 C
LM2574
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 373.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2574x SIMPLE SWITCHER® Voltage Regulators

Texas Instruments LM2574x SIMPLE SWITCHER® Voltage Regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator. These regulators can drive a 0.5A load with excellent line and load regulation. The LM2574x devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. The Texas Instruments LM2574x voltage regulators offer a high-efficiency replacement for popular three-terminal linear regulators. These voltage regulators feature high-efficiency TTL shutdown capability and dramatically simplify switch-mode power supply design.