LM2575HVSX-ADJ

926-LM2575HVSX-ADJ
LM2575HVSX-ADJ

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹713.76
Min:
1

Similar Product

Texas Instruments LM2575HVSX-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 1A SD VTG Reg A 926- LM2575HVSADJNOPB A A 926-LM2575HVSADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
TO-263-5
Buck
1.23 V to 57 V
1 A
1 Output
4 V
60 V
58 kHz
- 40 C
+ 125 C
LM2575HV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Inverting, Step Down
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2575 Adjustable Voltage Regulators

Texas Instruments LM2575 Adjustable Voltage Regulators incorporate an integrated switch capable of delivering 1A of load current with excellent line and load regulation. These devices simplify the design of switching power supplies by providing all the active functions needed for a step-down (buck) switching regulator in an integrated circuit. The Texas Instruments LM2575 voltage regulators offer internal frequency compensation, a fixed-frequency oscillator, cycle-by-cycle current limiting, and thermal shutdown. These regulators represent a superior alternative to popular three-terminal linear regulators. Due to its high efficiency, it significantly reduces the size of the heat sink, and in many cases, no heat sink is required.