LM2578AM/NOPB

Texas Instruments
926-LM2578AM/NOPB
LM2578AM/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switching Reg A 926- LM2578AMX/NOPB A 92 A 926-LM2578AMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹481.74 ₹481.74
₹334.52 ₹3,345.20
₹313.08 ₹7,827.00
₹300.04 ₹28,503.80
₹290.72 ₹82,855.20
₹281.40 ₹1,60,398.00
₹259.04 ₹2,70,696.80
₹252.52 ₹6,47,713.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹414.65
Min:
1

Similar Product

Texas Instruments LM2578AMX/NOPB
Texas Instruments
Switching Voltage Regulators Switching Regulator 8-SOIC -40 to 125 A A 926-LM2578AM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
1 V
750 mA
1 Output
2 V
40 V
16 kHz to 24 kHz
- 40 C
+ 125 C
LM2578A
Tube
Brand: Texas Instruments
Input Voltage: 2 V to 40 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Switching Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.