LM2587S-12/NOPB

Texas Instruments
926-LM2587S-12/NOPB
LM2587S-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators 5A Flyback Reg A 926 -LM2587SX-12/NOPB A A 926-LM2587SX-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,427.52 ₹1,427.52
₹1,129.34 ₹11,293.40
₹1,015.66 ₹25,391.50
₹956.96 ₹86,126.40
₹929.00 ₹2,50,830.00
₹905.71 ₹4,07,569.50
₹888.01 ₹7,99,209.00
2,700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,129.34
Min:
1

Similar Product

Texas Instruments LM2587SX-12/NOPB
Texas Instruments
Switching Voltage Regulators 4V to 40V 5A Step-U p Wide Vin Flyback R A 926-LM2587S-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Boost, Flyback
12 V
6.5 A
1 Output
100 kHz
- 40 C
+ 125 C
LM2587
Tube
Brand: Texas Instruments
Input Voltage: 4 V to 40 V
Load Regulation: 20 mV
Moisture Sensitive: Yes
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Step-Up Flyback Regulator
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.