LM258DGKR

Texas Instruments
595-LM258DGKR
LM258DGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual Operational Amp lifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,981

Stock:
1,981
Can Dispatch Immediately
On Order:
2,500
Expected 07-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹24.23 ₹24.23
₹16.87 ₹168.70
₹15.00 ₹375.00
₹12.86 ₹1,286.00
₹11.83 ₹2,957.50
₹11.18 ₹5,590.00
₹10.72 ₹10,720.00
Full Reel (Order in multiples of 2500)
₹9.78 ₹24,450.00
₹9.60 ₹48,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
700 kHz
300 mV/us
5 mV
150 nA
32 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM258
Reel
Cut Tape
MouseReel
Amplifier Type: High Gain Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 16 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Malaysia
Country of Diffusion:
China
The country is subject to change at the time of shipment.

LMx58x/LM2904x/LM2904x-Q1 Dual Op Amps

Texas Instruments LMx58x/LM2904x/LM2904x-Q1 Industry-Standard Dual Operational Amplifiers provide outstanding value for cost sensitive applications. The amplifiers feature including low offset (300µV typical), common-mode input range to ground, and high differential input voltage capability. The operational amplifiers simplify circuit design with enhanced features such as unity-gain stability, lower offset voltage of 3mV (maximum at room temperature), and lower quiescent current of 300µA per amplifier (typical). High ESD (2kV, HBM) and integrated EMI and RF filters enable the LMx58x/LM2904x/LM2904x-Q1 to be used in the most rugged, environmentally challenging applications. The LM2904x-Q1 devices are AEC-Q100 qualified for automotive applications.