LM2594HVM-12/NOPB

Texas Instruments
926-LM2594HVM-12NOPB
LM2594HVM-12/NOPB

Mfr.:

Description:
Switching Voltage Regulators 150KHZ 0.5A STEP- DO WN VLTG REG A 926-L A 926-LM2594HVMX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹672.76 ₹672.76
₹517.15 ₹5,171.50
₹442.61 ₹11,065.25
₹424.90 ₹40,365.50
₹412.79 ₹1,17,645.15
₹400.67 ₹2,28,381.90
₹395.08 ₹4,12,858.60
₹392.29 ₹10,06,223.85

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹572.13
Min:
1

Similar Product

Texas Instruments LM2594HVMX-12/NOPB
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER Powe r Converter 150 kHz A 926-LM2594HVM-12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
12 V
500 mA
1 Output
4.5 V
60 V
5 mA
150 kHz
- 40 C
+ 125 C
LM2594HV
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 60 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down Voltage Regulator
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.