LM2599S-3.3/NOPB

Texas Instruments
926-LM2599S-33/NOPB
LM2599S-3.3/NOPB

Mfr.:

Description:
Switching Voltage Regulators Pwr Cnvtr 150KHz 3A SD VTG Reg A 926-LM2 A 926-LM2599SX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹807.87 ₹807.87
₹627.10 ₹6,271.00
₹559.08 ₹13,977.00
₹539.51 ₹48,555.90
₹524.60 ₹1,41,642.00
₹509.69 ₹2,75,232.60
₹495.72 ₹5,13,070.20
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹705.37
Min:
1

Similar Product

Texas Instruments LM2599SX-3.3/NOPB
Texas Instruments
Switching Voltage Regulators Pwr Cnvtr 150KHz 3A SD VTG Reg A 926-LM2 A 926-LM2599S-33/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-7
Buck
3.3 V
3 A
1 Output
4.5 V
40 V
150 kHz
- 40 C
+ 125 C
LM2599
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More