LM26003QMH/NOPB

Texas Instruments
926-LM26003QMH/NOPB
LM26003QMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Switch Reg w/ Hi Eff Sleep Mode A 926 A 926-LM26003QMHX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹532.06 ₹532.06
₹408.13 ₹4,081.30
₹349.43 ₹8,735.75
₹329.86 ₹24,079.78
₹314.95 ₹91,965.40
₹314.02 ₹8,02,321.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹466.83
Min:
1

Similar Product

Texas Instruments LM26003QMHX/NOPB
Texas Instruments
Switching Voltage Regulators 3A Switching Regulat or with High Effici A 926-LM26003QMH/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
1.25 V to 35 V
3 A
1 Output
3 V
38 V
150 kHz to 500 kHz
- 40 C
+ 125 C
AEC-Q100
LM26003
Tube
Brand: Texas Instruments
Load Regulation: 0.08 %
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.