LM2611BMF

926-LM2611BMF
LM2611BMF

Mfr.:

Description:
Switching Voltage Regulators 1.4MHz Cuk Converter 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2611BMF/NOPB
Texas Instruments
Switching Voltage Regulators 1.4MHZ CUK CONVERTER A 926-LM2611BMFX/NO A 926-LM2611BMFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-5
Buck, Inverting
- 1.23 V to - 36 V
1.2 A
1 Output
2.7 V
14 V
1.4 MHz
- 40 C
+ 125 C
LM2611
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2611EVAL
Input Voltage: 14 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Inverting, Step Down
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.