LM2623EV/NOPB

Texas Instruments
926-LM2623EV/NOPB
LM2623EV/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM2623 EVAL UNIT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 18-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,479.92 ₹5,479.92

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
800 mV to 14 V
5 V
LM2623
LM2623
Brand: Texas Instruments
Description/Function: General Purpose, Gated Oscillator Based, DC DC Boost Converter
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150.355 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2623EV Evaluation Board

Texas Instruments LM2623EV Evaluation Board is designed to evaluate the LM2623 general-purpose, gated oscillator-based DC/DC boost converter. TI LM2623EV Evaluation Board is programmed for a 5V output running off a two-cell power supply. Texas Instruments LM2623 DC/DC boost converter can run from a low input voltage and produce a regulated output voltage with low ripple. This DC/DC boost converter is designed for use with a wide variety of applications, including cameras, pagers, and cell phones.