LM26420Q1XMH/NOPB

Texas Instruments
595-LM26420Q1XMHNOPB
LM26420Q1XMH/NOPB

Mfr.:

Description:
Switching Voltage Regulators Dual 2.0A High Freq Sync SD DC-DC Reg A A 595-M26420Q1XMHXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 218

Stock:
218 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹530.19 ₹530.19
₹404.40 ₹4,044.00
₹352.22 ₹8,805.50
₹336.38 ₹24,555.74
₹320.54 ₹93,597.68
₹310.29 ₹1,58,558.19
₹306.56 ₹3,13,304.32
₹300.97 ₹7,68,978.35

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹466.83
Min:
1

Similar Product

Texas Instruments LM26420Q1XMHX/NOPB
Texas Instruments
Switching Voltage Regulators Dual 2.0A High Freq Sync SD DC-DC Reg A A 595-LM26420Q1XMHNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 4.5 V
2 A
2 Output
3 V
5.5 V
4.7 mA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
LM26420
Tube
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.