LM2651MTCX-ADJ/NOPB

Texas Instruments
926-LM2651MTCXADJNPB
LM2651MTCX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.5A High Eff Switch ing Reg A 926-LM265 A 926-LM2651MTCADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,840

Stock:
4,840 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹424.90 ₹424.90
₹323.33 ₹3,233.30
₹297.24 ₹7,431.00
₹269.29 ₹26,929.00
₹256.25 ₹64,062.50
₹255.31 ₹1,27,655.00
₹240.40 ₹2,40,400.00
Full Reel (Order in multiples of 2500)
₹232.95 ₹5,82,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹511.56
Min:
1

Similar Product

Texas Instruments LM2651MTC-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 1.5A HIGH EFFICIENCY SWITCHING REG A 926 A 926-LM2651MTCXADJNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
Buck
1.24 V to 13 V
1.5 A
1 Output
4 V
14 V
280 kHz to 330 kHz
- 40 C
+ 125 C
LM2651
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2651-3.3EVAL/NOPB
Input Voltage: 4 V to 14 V
Load Regulation: 1.3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step Down
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.