LM2660-MWC

Texas Instruments
595-LM2660-MWC
LM2660-MWC

Mfr.:

Description:
Switching Voltage Regulators WAFER SALE VERIFY YI ELD QTY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 207   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹334.52 ₹69,245.64
₹331.72 ₹82,930.00
₹326.13 ₹1,63,065.00
₹323.33 ₹3,23,330.00
₹319.61 ₹7,99,025.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
Die
- 1.5 V to - 5.5 V
100 mA
1 Output
1.5 V
5.5 V
10 kHz to 80 kHz
- 40 C
+ 85 C
LM2660
Brand: Texas Instruments
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.