LM2664M6/NOPB

Texas Instruments
926-LM2664M6/NOPB
LM2664M6/NOPB

Mfr.:

Description:
Switching Voltage Regulators SWITCHED CAPACITOR V LTG CONVERTER A 926 A 926-LM2664M6X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,160

Stock:
2,160
Can Dispatch Immediately
On Order:
9,000
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹74.54 ₹745.40
₹67.37 ₹1,684.25
₹59.45 ₹5,945.00
₹55.63 ₹13,907.50
₹53.39 ₹26,695.00
Full Reel (Order in multiples of 1000)
₹51.44 ₹51,440.00
₹49.11 ₹98,220.00
₹48.27 ₹2,41,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹87.59
Min:
1

Similar Product

Texas Instruments LM2664M6X/NOPB
Texas Instruments
Switching Voltage Regulators Switched Capacitor V tg Cnvtr A 926-LM26 A 926-LM2664M6/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Charge Pump
- 1.8 V to - 5.5 V
40 mA
1 Output
2.5 V
5.5 V
80 kHz
- 40 C
+ 85 C
LM2664
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2661/3/4EVAL
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 220 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Switched Capacitor Voltage Inverter
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.