LM2665M6X

926-LM2665M6X
LM2665M6X

Mfr.:

Description:
Switching Voltage Regulators 1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹171.45
Min:
1

Similar Product

Texas Instruments LM2665M6X/NOPB
Texas Instruments
Switching Voltage Regulators Switched Capacitor V tg Cnvtr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOT-23-6
Boost
5 V to 11 V
40 mA
1 Output
2.5 V
5.5 V
160 kHz
- 40 C
+ 85 C
LM2665
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.8 V
Operating Supply Current: 650 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Doubler
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.