LM2676S-ADJEVM

Texas Instruments
595-LM2676S-ADJEVM
LM2676S-ADJEVM

Mfr.:

Description:
Power Management IC Development Tools GEN123 INITIATIVE - GEN3 SMPL SWITCH EVM

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,243.60 ₹3,243.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V to 40 V
5 V
LM2676
LM2676S-ADJ
Brand: Texas Instruments
Description/Function: Evaluates the LM2676 wide-input voltage buck regulator
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Unit Weight: 1.384 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM2676S-ADJEVM Evaluation Module (EVM)

Texas Instruments LM2676S-ADJEVM Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM2676 step-down converter. The evaluation module operates from an 8V to 40V input and provides a 5V output at 3A. The Texas Instruments LM2676S-ADJEVM contains one DC-DC converter and is configured for a switching frequency of 260kHz.