LM2679SDX-ADJ/NOPB

Texas Instruments
926-LM2679SDXADJNOPB
LM2679SDX-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators SIMPLE SWITCHER 8V t o 40V 5A Step-Down A 926-LM2679SDADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹421.17 ₹10,52,925.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹797.62
Min:
1

Similar Product

Texas Instruments LM2679SD-ADJ/NOPB
Texas Instruments
Switching Voltage Regulators 5A SD VTG Reg A 926- LM2679SDXADJNOPB A A 926-LM2679SDXADJNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-14
Buck
1.2 V to 37 V
5 A
1 Output
8 V
40 V
260 kHz
- 40 C
+ 125 C
LM2679
Reel
Brand: Texas Instruments
Development Kit: LM2679-5.0EVAL
Operating Supply Current: 4.2 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 106.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.