LM2681M6/NOPB

Texas Instruments
926-LM2681M6/NOPB
LM2681M6/NOPB

Mfr.:

Description:
Switching Voltage Regulators Switched Capacitor V tg Cnvtr A 926-LM26 A 926-LM2681M6X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,420

Stock:
1,420 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹125.79 ₹125.79
₹91.32 ₹913.20
₹82.74 ₹2,068.50
₹73.33 ₹7,333.00
₹68.77 ₹17,192.50
₹66.06 ₹33,030.00
Full Reel (Order in multiples of 1000)
₹63.36 ₹63,360.00
₹61.03 ₹1,22,060.00
₹60.01 ₹3,00,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Charge Pump
1.8 V to 11 V
20 mA
1 Output
2.5 V
5.5 V
160 kHz
- 40 C
+ 85 C
LM2681
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.5 V to 5.5 V
Operating Supply Current: 550 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: Switched Capacitor Voltage Doubler
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.