LM2696MXAX/NOPB

Texas Instruments
926-LM2696MXAX/NOPB
LM2696MXAX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A Constant On Time Buck Regulator 16-H A 926-LM2696MXA/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,550

Stock:
2,550 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹394.15 ₹394.15
₹299.11 ₹2,991.10
₹274.88 ₹6,872.00
₹248.79 ₹24,879.00
₹235.75 ₹58,937.50
₹234.81 ₹1,17,405.00
₹220.84 ₹2,20,840.00
Full Reel (Order in multiples of 2500)
₹219.90 ₹5,49,750.00
₹214.31 ₹10,71,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹472.42
Min:
1

Similar Product

Texas Instruments LM2696MXA/NOPB
Texas Instruments
Switching Voltage Regulators 3A CONSTANT ON TIME BUCK REG A 926-LM269 A 926-LM2696MXAX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.29 V to 20 V
3 A
1 Output
100 kHz to 500 kHz
- 40 C
+ 125 C
LM2696
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.03 %
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 58.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.