LM27213MTDX/NOPB

Texas Instruments
926-LM27213MTDX/NOPB
LM27213MTDX/NOPB

Mfr.:

Description:
Switching Controllers 5-V to 30-V hysteret ic synchronous buck A 926-LM27213MTD/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹532.99 ₹5,32,990.00
₹525.54 ₹10,51,080.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
300 kHz to 400 kHz
700 mV to 1.708 V
25 A
- 5 C
+ 110 C
SMD/SMT
TSSOP-48
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: LM27213
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.