LM27222M/NOPB

Texas Instruments
926-LM27222M/NOPB
LM27222M/NOPB

Mfr.:

Description:
Gate Drivers Hi-Speed 4.5A Sync M OSFET Dvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹340.11 ₹340.11
₹257.18 ₹2,571.80
₹213.38 ₹5,334.50
₹204.06 ₹19,385.70
₹192.88 ₹54,970.80
₹186.36 ₹1,94,746.20
₹180.77 ₹4,63,675.05
₹177.97 ₹8,96,078.95

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹288.86
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
4.5 A
4 V
6.85 V
17 ns
14 ns
- 40 C
+ 125 C
LM27222
Tube
Brand: Texas Instruments
Features: Synchronous
Operating Supply Current: 825 uA
Pd - Power Dissipation: 720 mW
Product Type: Gate Drivers
Propagation Delay - Max: 8 ns
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.