LM27313XMF/NOPB

Texas Instruments
926-LM27313XMF/NOPB
LM27313XMF/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1.6 MHZ BOOST CONVER TER A 926-LM27313XM A 926-LM27313XMFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,250

Stock:
1,250
Can Dispatch Immediately
On Order:
5,000
Expected 09-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹153.75 ₹1,537.50
₹140.70 ₹3,517.50
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
Full Reel (Order in multiples of 1000)
₹109.95 ₹1,09,950.00
₹105.29 ₹2,10,580.00
₹103.43 ₹5,17,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹176.11
Min:
1

Similar Product

Texas Instruments LM27313XMFX/NOPB
Texas Instruments
Switching Voltage Regulators 1.6 MHz boost conver ter with 30V Intern A 926-LM27313XMF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
4 V to 28 V
1.25 A
1 Output
2.7 V
14 V
400 mA
1.6 MHz
- 40 C
+ 125 C
LM27313
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Boost Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.