LM2733XMFX/NOPB

Texas Instruments
926-LM2733XMFX/NOPB
LM2733XMFX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 0.6/1.6 MHz Boost Cn vtrs A 926-LM2733XM A 926-LM2733XMF/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,460

Stock:
3,460 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹176.11 ₹176.11
₹129.52 ₹1,295.20
₹118.34 ₹2,958.50
₹105.29 ₹10,529.00
₹99.70 ₹24,925.00
₹95.98 ₹47,990.00
Full Reel (Order in multiples of 3000)
₹88.43 ₹2,65,290.00
₹86.56 ₹5,19,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹235.75
Min:
1

Similar Product

Texas Instruments LM2733XMF/NOPB
Texas Instruments
Switching Voltage Regulators 0.6/1.6MHZ BOOST CON VERTER A 926-LM2733 A 926-LM2733XMFX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost
3 V to 40 V
1.5 A
1 Output
2.7 V
14 V
2.1 mA
1.6 MHz
- 40 C
+ 125 C
LM2733
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2733XEVAL
Input Voltage: 2.7 V to 14 V
Operating Supply Current: 2.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Boost Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.