LM2734YMK/NOPB

Texas Instruments
926-LM2734YMK/NOPB
LM2734YMK/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1A LOAD STEP-DOWN DC -DC REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,307

Stock:
2,307 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹463.10 ₹463.10
₹353.15 ₹3,531.50
₹325.20 ₹8,130.00
₹295.38 ₹29,538.00
₹281.40 ₹70,350.00
Full Reel (Order in multiples of 1000)
₹263.70 ₹2,63,700.00
₹254.38 ₹5,08,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹393.22
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 18 V
1 A
1 Output
3 V
20 V
1.5 mA
550 kHz
- 40 C
+ 125 C
LM2734
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2734YEVAL/NOPB
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step-Down DC/DC Regulator
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.