LM2734ZMK/NOPB

Texas Instruments
926-LM2734ZMK/NOPB
LM2734ZMK/NOPB

Mfr.:

Description:
Switching Voltage Regulators 1A Load SD DC-DC Reg A 926-LM2734ZMKX/NO A 926-LM2734ZMKX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹466.83 ₹466.83
₹355.95 ₹3,559.50
₹327.99 ₹8,199.75
₹297.24 ₹29,724.00
₹283.27 ₹70,817.50
₹282.34 ₹1,41,170.00
Full Reel (Order in multiples of 1000)
₹265.56 ₹2,65,560.00
₹256.25 ₹5,12,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
800 mV to 18 V
1 A
1 Output
3 V
20 V
1.5 mA
3 MHz
- 40 C
+ 125 C
LM2734Z
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2734ZEVAL
Input Voltage: 3 V to 20 V
Operating Supply Current: 1.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Regulator
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.