LM2737MTC/NOPB

Texas Instruments
926-LM2737MTC/NOPB
LM2737MTC/NOPB

Mfr.:

Description:
Switching Controllers 2.2-V to 16-V 2-MHz N-channel FET sync A A 926-LM2737MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,227

Stock:
1,227 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹233.88 ₹233.88
₹174.25 ₹1,742.50
₹143.50 ₹3,587.50
₹136.04 ₹12,787.76
₹133.25 ₹37,576.50
₹128.59 ₹72,524.76
₹123.93 ₹1,28,143.62
₹121.13 ₹3,07,427.94
₹118.34 ₹6,00,693.84

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹199.41
Min:
1

Similar Product

Texas Instruments LM2737MTCX/NOPB
Texas Instruments
Switching Controllers 2.2-V to 16-V 2-MHz N-channel FET sync A A 926-LM2737MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
2 MHz
90 %
600 mV to 5 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: LM2737
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.