LM2743-19AEVAL

926-LM2743-19AEVAL
LM2743-19AEVAL

Mfr.:

Description:
Power Management IC Development Tools LM2743 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
8 V to 14 V
1.2 V to 3.3 V
LM2743
LM2743
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Low Voltage N-Channel MOSFET Synchronous Buck Regulator Controller
Dimensions: 2.19 in x 1.03 in x 0.41 in
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Output Current: 19 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99