LM2743MTC/NOPB

Texas Instruments
926-LM2743MTC/NOPB
LM2743MTC/NOPB

Mfr.:

Description:
Switching Controllers Lo Vtg N-Ch MOSFET S ync Buck Reg Cntlr A 926-LM2743MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
564
Expected 24-09-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹318.68 ₹318.68
₹239.47 ₹2,394.70
₹198.47 ₹4,961.75
₹190.09 ₹17,868.46
₹185.43 ₹52,291.26
₹177.97 ₹1,00,375.08
₹171.45 ₹1,77,279.30
₹166.79 ₹4,23,313.02
₹164.00 ₹8,32,464.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹235.75
Min:
1

Similar Product

Texas Instruments LM2743MTCX/NOPB
Texas Instruments
Switching Controllers Lo Vtg N-Ch MOSFET S ync Buck Reg Cntlr A 926-LM2743MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
80 %
Adjustable
4 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Operating Supply Current: 1.5 mA
Product Type: Switching Controllers
Series: LM2743
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.