LM2745MTC/NOPB

Texas Instruments
926-LM2745MTC/NOPB
LM2745MTC/NOPB

Mfr.:

Description:
Switching Controllers 1-V to 14-V voltage mode synchronous bu A 926-LM2745MTCX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹299.11 ₹299.11
₹224.56 ₹2,245.60
₹186.36 ₹4,659.00
₹177.97 ₹16,729.18
₹173.31 ₹48,873.42
₹168.66 ₹1,74,394.44
₹165.86 ₹4,20,952.68
₹164.00 ₹8,32,464.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹261.84
Min:
1

Similar Product

Texas Instruments LM2745MTCX/NOPB
Texas Instruments
Switching Controllers 1-V to 14-V voltage mode synchronous bu A 926-LM2745MTC/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
86 %
600 mV to 13.5 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM2745
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.