LM2747MTCX/NOPB

Texas Instruments
926-LM2747MTCX/NOPB
LM2747MTCX/NOPB

Mfr.:

Description:
Switching Controllers 1-V to 14-V voltage mode synchronous bu A 926-LM2747MTC/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹156.54 ₹3,91,350.00
₹154.68 ₹7,73,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹347.56
Min:
1

Similar Product

Texas Instruments LM2747MTC/NOPB
Texas Instruments
Switching Controllers 1-V to 14-V voltage mode synchronous bu A 926-LM2747MTCX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
50 kHz to 1 MHz
86 %
600 mV to 13.5 V
20 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Brand: Texas Instruments
Product Type: Switching Controllers
Series: LM2747
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.